• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Toggle switch 32 A 1 change-over 250 V AC ABB

Product type
Toggle switch
Nominal voltage
250 V AC
Nominal current - rounded value
32 A
Contact type
1 change-over
Nominal current
32 A
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toggle switch E213 25A-001

  • With changeover contact

Technical specifications

Product type

Toggle switch

Contact type

1 change-over

Nominal voltage

250 V AC

Nominal current

32 A

Nominal current - rounded value

32 A

No. of partitions

0.5

Type

0.5 TE

Width

9 mm

Test current

32 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 628089 Toggle switch 32 A 1 change-over 250 V AC ABB

Description

With its two switching positions, the toggle switch find its applications in industry and building technology. The clear visibility of the position switches I and II provides safe and easy use. Applications are switching from normal lighting to emergency lighting, switching an outdoor lighting with light sensor to normal operation and many other possibilities.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.