The Tolino protective sleeve is thin and has an elegant appearance. The cover is only a few millimeters Dick, without compromising the slim design of the eReader. The eReader can be easily clicked into the protective cover. As soon as the case is folded up, the small magnets lock in place and the eReader automatically go into sleep mode. When the eReader opens again, the eReader automatically. The case is made of recycled GRS-certified materials and is lined with velour on the inside to prevent scratches on the screen. In addition, it has an automatic wake-up/snooze function.
This text is machine translated.
Description
The Tolino protective sleeve is thin and has an elegant appearance. The cover is only a few millimeters Dick, without compromising the slim design of the eReader. The eReader can be easily clicked into the protective cover. As soon as the case is folded up, the small magnets lock in place and the eReader automatically go into sleep mode. When the eReader opens again, the eReader automatically. The case is made of recycled GRS-certified materials and is lined with velour on the inside to prevent scratches on the screen. In addition, it has an automatic wake-up/snooze function.