
Highlights & Details
TomTom Beanbag Car holder
- Non-slip base and safety anchor
- Universal solution
- Free windshield
- Dashboard holder
- Anti-theft solution
Technical specifications
- Product type
Car holder
- Compatible with
TomTom
- Compatible with
TomTom Blue & Me
TomTom Blue & Me 2
TomTom Go 1000
TomTom Go 1005
TomTom Go 40
TomTom Go 400
TomTom Go 50
TomTom Go 500
TomTom Go 5000
TomTom Go 51
Show more
- Mounting type
Adhesive mount
- Width
300 mm
- Height
200 mm
- Depth
400 mm
- Weight
880 g
- Dim
(W x H x D) 300 x 200 x 400 mm
- Screen size diagonal (inches)
24 inch
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 373426 TomTom Beanbag Car holder TomTom Blue & Me, TomTom Blue & Me 2, TomTom Go 1000, TomTom Go 1005, TomTom Go 40, TomTom Go
Description
Adhesive pad holder Beanbag
Secure your device in a safe place
Non-slip base and safety anchor
Ensures that the device mounting is optimally fixed even on bumpy roads.
Universal solution
Compatible with the device holder of your TomTom device.
Free windshield
A safe and convenient alternative to the windshield mount.
Dashboard holder
Positions the navigation unit on the vehicle dashboard.
Anti-theft solution
Fast storage without any indication of a navigation device in the car.
This text is machine translated.
Secure your device in a safe place
Non-slip base and safety anchor
Ensures that the device mounting is optimally fixed even on bumpy roads.
Universal solution
Compatible with the device holder of your TomTom device.
Free windshield
A safe and convenient alternative to the windshield mount.
Dashboard holder
Positions the navigation unit on the vehicle dashboard.
Anti-theft solution
Fast storage without any indication of a navigation device in the car.
This text is machine translated.
Features
- Suitable for: TomTom GO 500, TomTom GO 520, TomTom GO 530, TomTom GO 530T, TomTom GO 540, TomTom GO 550, TomTom GO 630T, TomTom GO 720, TomTom GO 720T, TomTom GO 730, TomTom GO 730T, TomTom GO 740, TomTom GO 750, TomTom GO 920, TomTom GO 920T, TomTom GO 930, TomTom GO 930T, TomTom GO 940, TomTom GO 950, TomTom ONE IQR, TomTom ONE XL, TomTom ONE v2, TomTom ONE v3, TomTom ONE v4, TomTom Start 20, TomTom Start 25, TomTom Start XL, TomTom Start², TomTom XL IQR, TomTom XL Live, TomTom XL², TomTom GO LIVE 1015, TomTom Start 60 M, TomTom GO 630, TomTom XL IQR LIVE, TomTom XXL, TomTom GO 7000, TomTom GO 9000, TomTom GO 750 LIVE, TomTom Via 125, GO LIVE 820, GO LIVE 825, GO LIVE 1000, GO LIVE 1005, TomTom GO 1000, TomTom GO 1005, TomTom GO 1015, TomTom GO 820, TomTom GO 825, TomTom Start 20 M, TomTom Start 25 M, TomTom VIA 135, TomTom VIA 135 M, TomTom VIA 130 M, TomTom VIA 130, TomTom GO 400, TomTom GO 5000, TomTom GO 600, TomTom GO 6000
Scope of delivery
- Garmin adhesive pad holder Beanbag
- Adhesive safety hook
- Cleaning pad
- Installation guide.

