
Number
Total (€ 485.00 / piece)
€ 485.00
incl. VAT
14-day return policy included
Highlights & Details
TomTom TT GO EXPERT Plus EU 7" HGV sat nav 17.8 cm 7 inch
- Routes for large vehicles environmental zone avoidance
- Optimized visual notes
- Traffic avoidance thanks to TomTom Traffic
- World maps
- Restrictions warnings
- Quick updates via WiFi
Technical specifications
- Product type
HGV sat nav
- Screen size diagonal (cm)
17.8 cm
- Screen size diagonal (inches)
7 inch
- Traffic jam evasion
Live services
- Supplied maps, details
Andorra
Austria
Belgium
Switzerland
Cyprus
Czech Republic
Germany
Denmark
Estonia
Spain
Show more
- Mounting type
Portable
- Dim
(W x H x D) 250 x 100 x 200 mm
- Power supply (details)
12 V
- Width
250 mm
- Height
100 mm
- Depth
200 mm
- Weight
5
- Charging capacity (min.)
6 W
- Charging capacity (max.)
12 W
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2866454 TomTom TT GO EXPERT Plus EU 7" HGV sat nav 17.8 cm 7 inch
Description
Professional navigation for trucks, buses, coaches and vans. Every day and on every ride - something can happen at all times. With the TomTom GO Expert PLUS EU 6", you are perfectly equipped for everything WAS meets you on the move. Our most responsive navigation system up to now includes the latest maps, individual routes for large vehicles and the clever way around traffic jams - so you are always relaxed during your drive. Store multiple profiles: You can define a profile with individual dimensions for each vehicle you use. You enter the information only once and then select the respective profile on the next trip. (This feature will be available from June 2023.) Avoid environmental zones:
If you select the function "Avoid environmental zones", the TomTom GO Expert Plus will exclude these zones from your route - Ideal for anyone traveling with older vehicles. Optimized visual cues: You drive without sound? Then you can be informed by appealing animations of upcoming exits, turns or lane changes. Practical connection: You are tired of the many different cables? The GO Expert Plus is equipped with a USB-C port - the industry standard for all portable electronic devices. Customise your navigation system: You can customize the appearance of the TomTom GO Expert Plus. Change the map color, route line, and other elements as you want —even transparency.
This text is machine translated.
If you select the function "Avoid environmental zones", the TomTom GO Expert Plus will exclude these zones from your route - Ideal for anyone traveling with older vehicles. Optimized visual cues: You drive without sound? Then you can be informed by appealing animations of upcoming exits, turns or lane changes. Practical connection: You are tired of the many different cables? The GO Expert Plus is equipped with a USB-C port - the industry standard for all portable electronic devices. Customise your navigation system: You can customize the appearance of the TomTom GO Expert Plus. Change the map color, route line, and other elements as you want —even transparency.
This text is machine translated.
Features
- Highlights WORLD MAPS, professional navigation for large vehicles: Individual routes and POIs for buses, trucks or vans - live warnings on restrictions: You receive timely warnings about ADR tunnels, bridge heights, restrictions on the UN class and much more - Map updates (world) at no additional cost: Download the most accurate and latest TomTom world maps wirelessly and effortlessly via Wi-Fi. Thanks to the integrated 5-GHz WiFi frequency band the latest maps are updated 3x faster* - avoiding jams thanks to first-class TomTom traffic: Thanks to real-time traffic information you avoid delays. Plus, you'll receive reliable arrival times and alerts against congestion for a safe, relaxed ride and full control. - Fully interactive 7-inch display: Clear display of your route on the 7-inch capacitive touch screen . The powerful speaker provides clear voice instructions. - Responsive device: On your TomTom GO Expert truck navigation system, you can simply swipe through the settings and seamlessly zoom in and out the view. With 2 GB RAM up to 4x faster* (*compared to our previous generation)
Hints
CARD COVERAGE: Installed cards: (47 countries): AD, AT, BE, BG, CH, CY, CZ, DE, DK, EE, ES, FI, FO, FR, GB, GI, GR, HR, HU, IE, IS, IT, LI, LT, LU, LV, MC, ME, MT, NL, NO, PL, PT, RO, RS, SE, SI, SK, SM, UA, VA, XK CONNECTING ROADS: AL, BA, BY, MD, MK The world maps also include Africa, Latin America, Australia, New Zealand, South East Asia, North America, Canada and Mexico. You can install these cards by establishing a Wi-Fi® network connection and downloading them to your device. None
Computer required. Simply go to Settings on your device, set a Wi-Fi® network connection HER, and then tap Maps. So you get free updates for all your maps.




























