• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 105656 Split lock ring Inside diameter: 57 mm DIN 127 Spring steel 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Spring rings

Our service for you

Technical specifications

Product type

Split lock ring

DIN standard

DIN 127

Material

Spring steel

Inside diameter

57 mm

Outside Ø

87 mm

Shape

B, smooth

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 105656 TOOLCRAFT 105656 Split lock ring Inside diameter: 57 mm DIN 127 Spring steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 105656 TOOLCRAFT 105656 Split lock ring Inside diameter: 57 mm DIN 127 Spring steel 1 pc(s)

Description

This text is machine translated.

DIN 127 spring steel shape B spring rings B, smooth dimension: B 56

Scope of delivery

  • 1x spring ring DIN 127.

What kind of Split Lock Washers & Rings are you looking for?

More interesting products

(*All information is plus legal VAT)