• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 105757 Split lock ring Inside diameter: 24.5 mm DIN 127 Spring steel zinc galvanized 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Spring rings

Our service for you

Technical specifications

Product type

Split lock ring

DIN standard

DIN 127

Material

Spring steel

Inside diameter

24.5 mm

Outside Ø

40 mm

Shape

A, open

Content

100 pc(s)

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 105757 TOOLCRAFT 105757 Split lock ring Inside diameter: 24.5 mm DIN 127 Spring steel zinc galvanized 100 pc(s)

Description

This text is machine translated.

DIN 127 spring steel shape A galvanised DiSP spring rings A, sheet dimensions: A24

Scope of delivery

  • 100 x spring rings DIN 127.

What kind of Split Lock Washers & Rings are you looking for?

More interesting products

(*All information is plus legal VAT)