• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 105838 Split lock ring Inside diameter: 35.5 mm DIN 128 Spring steel zinc plated 25 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Spring rings

Our service for you

Technical specifications

Product type

Split lock ring

DIN standard

DIN 128

Material

Spring steel

Inside diameter

35.5 mm

Outside Ø

58.2 mm

Shape

A, domed

Content

25 pc(s)

Material properties

zinc plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 105838 TOOLCRAFT 105838 Split lock ring Inside diameter: 35.5 mm DIN 128 Spring steel zinc plated 25 pc(s)

Description

This text is machine translated.

DIN 128 spring steel Form A mechanically zinc-plated spring rings Shape A = curved dimensions: A36

Scope of delivery

  • 25 x spring rings DIN 128.

What kind of Split Lock Washers & Rings are you looking for?

More interesting products

(*All information is plus legal VAT)