• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 105912 Split lock washer Inside diameter: 2.8 mm DIN 137 Spring steel zinc plated 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Spring Washers

Our service for you

Technical specifications

Product type

Split lock washer

DIN standard

DIN 137

Material

Spring steel

Inside diameter

2.8 mm

Outside Ø

5.5 mm

Shape

A, domed

Content

100 pc(s)

Material properties

zinc plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 105912 TOOLCRAFT 105912 Split lock washer Inside diameter: 2.8 mm DIN 137 Spring steel zinc plated 100 pc(s)

Description

This text is machine translated.

DIN 137 spring steel Form A mechanically zinc-plated spring washers Shape A = curved dimensions: A 2.6

Scope of delivery

  • 100 x DIN 137 lock washers.

What kind of Split Lock Washers & Rings are you looking for?

More interesting products

(*All information is plus legal VAT)