• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1059568 Allen screws M2.5 6 mm Slot DIN 84 Stainless steel A2 1000 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cyl. scr. m. Slot

Our service for you

  • A schematic representation of a piston in a cylinder, with the piston shown on the left side and the cylinder on the right side.
  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.

Technical specifications

Product type

Allen screws

Drive

Slot

DIN standard

DIN 84

Content

1000 pc(s)

Material

Stainless steel

Length

6 mm

Thread size

M2.5

Material properties

A2

Head shape

Cheese head

Type

Cyl. scr. m. Slot DIN 84

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1059568 TOOLCRAFT 1059568 Allen screws M2.5 6 mm Slot DIN 84 Stainless steel A2 1000 pc(s)

Description

Features

  • DIN 84A 2 cylinder screws with slot size: M 2.5 x 6