• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 105968 T-head bolt M10 50 mm Square DIN 186 Steel 25 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

T-head screws

Our service for you

Technical specifications

Product type

T-head bolt

Drive

Square

DIN standard

DIN 186

Nut included

Yes

Content

25 pc(s)

Material

Steel

Length

50 mm

Thread size

M10

Head shape

T-head

Type

T-head screws DIN 186

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 105968 TOOLCRAFT 105968 T-head bolt M10 50 mm Square DIN 186 Steel 25 pc(s)

Description

This text is machine translated.

DIN 186 Mu 4.6 Shape B-head screws with square B with a long thread dimensions: BM 10 x 50

Scope of delivery

  • 25 x T-head screws DIN 186.

More interesting products

(*All information is plus legal VAT)