• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1059718 Allen screws M2.5 25 mm Slot DIN 84 Stainless steel A4 200 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cyl. scr. m. Slot

Our service for you

  • A schematic representation of a piston in a cylinder, with the piston shown on the left side and the cylinder on the right side.
  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.

Technical specifications

Product type

Allen screws

Drive

Slot

DIN standard

DIN 84

Content

200 pc(s)

Material

Stainless steel

Length

25 mm

Thread size

M2.5

Material properties

A4

Head shape

Cheese head

Type

Cyl. scr. m. Slot DIN 84

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1059718 TOOLCRAFT 1059718 Allen screws M2.5 25 mm Slot DIN 84 Stainless steel A4 200 pc(s)

Description

Features

  • DIN 84A 4 cylinder screws with slot size: M 2.5 x 25