• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1060787 Hexagonal nuts M18 DIN 439 Stainless steel A2 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hexagon nuts

Our service for you

Technical specifications

Product type

Hexagonal nuts

Material

Stainless steel

Thread size

M18

Content

10 pc(s)

DIN standard

DIN 439

Material properties

A2

Material (details)

A2 stainless steel

Type

Hexagon nuts DIN 439

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1060787 TOOLCRAFT 1060787 Hexagonal nuts M18 DIN 439 Stainless steel A2 10 pc(s)

Description

Features

  • DIN 439 A2 Shape B-fine hex nuts, low design B, m. Chamfer Dimensions: BM 18 x 1.5