• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1060871 Knurl head screws M6 40 mm DIN 464 Stainless steel 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Knurled screws

Our service for you

Technical specifications

Product type

Knurl head screws

DIN standard

DIN 464

Content

10 pc(s)

Material

Stainless steel

Length

40 mm

Thread size

M6

Head shape

Knurl head

Type

DIN 464 knurled screws

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1060871 TOOLCRAFT 1060871 Knurl head screws M6 40 mm DIN 464 Stainless steel 10 pc(s)

Description

Features

  • DIN464 1.4305 (A1) knurled screws, high shape dimensions: M6 x 40