• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1060986 Slotted nuts M5 DIN 546 Stainless steel A4 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Slotted nuts

Our service for you

Technical specifications

Product type

Slotted nuts

Material

Stainless steel

Thread size

M5

Content

100 pc(s)

DIN standard

DIN 546

Material properties

A4

Material (details)

A4 stainless steel

Type

Slotted nuts DIN 546

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1060986 TOOLCRAFT 1060986 Slotted nuts M5 DIN 546 Stainless steel A4 100 pc(s)

Description

Features

  • DIN 546 A4 slotted nuts dimensions: M5