• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1061204 Hexagon head screw 8 mm 100 mm Hex head DIN 571 Stainless steel A2 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hex head wood screw

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

Material

Stainless steel

(Ø)

8 mm

Length

100 mm

Head shape

Hex head

Dim

(Ø x L) 8 mm x 100 mm

DIN standard

DIN 571

Content

100 pc(s)

Material properties

A2

Material (details)

A2 stainless steel

Type

Hex head wood screw DIN 571

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1061204 TOOLCRAFT 1061204 Hexagon head screw 8 mm 100 mm Hex head DIN 571 Stainless steel A2 100 pc(s)

Description

Features

  • DIN 571 A2 hex head wood screw dimensions: 8 x 100