• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1061654 Countersunk-head rivet (Ø x L) 3 mm x 20 mm Stainless steel 200 pc(s)

EAN:
Part number:
Item no:
Product type
Countersunk-head rivet
Length
20 mm
DIN standard
DIN 661
Material
Stainless steel
(Ø)
3 mm
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Countersunk-head rivet

Our service for you

Technical specifications

Product type

Countersunk-head rivet

(Ø)

3 mm

Length

20 mm

Content

200 pc(s)

Dim

(Ø x L) 3 mm x 20 mm

DIN standard

DIN 661

Material

Stainless steel

Material properties

A2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1061654 TOOLCRAFT 1061654 Countersunk-head rivet (Ø x L) 3 mm x 20 mm Stainless steel 200 pc(s)

Description

Features

  • DIN 661 A2 countersunk-head rivet dimensions: 3 x 20

What kind of Rivets are you looking for?