• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1061664 Countersunk-head rivet (Ø x L) 5 mm x 16 mm Stainless steel 100 pc(s)

Product type
Countersunk-head rivet
Length
16 mm
DIN standard
DIN 661
Material
Stainless steel
Max. clamping range
11.5 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Countersunk-head rivet

Our service for you

Technical specifications

Product type

Countersunk-head rivet

(Ø)

5 mm

Length

16 mm

Content

100 pc(s)

Dim

(Ø x L) 5 mm x 16 mm

DIN standard

DIN 661

Material

Stainless steel

Max. clamping range

11.5 mm

Min. clamping range

9 mm

Clamping range

9 - 11.5 mm

Material properties

A2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1061664 TOOLCRAFT 1061664 Countersunk-head rivet (Ø x L) 5 mm x 16 mm Stainless steel 100 pc(s)

Description

Features

  • DIN 661 A2 countersunk-head rivet dimensions: 5 x 16

What kind of Rivets are you looking for?