• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 106191 T-head bolt M8 30 mm DIN 261 Steel 25 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 18.99 / piece)
€ 19.99
-5 %
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

T-head screws with nuts

Our service for you

Technical specifications

Product type

T-head bolt

DIN standard

DIN 261

Nut included

Yes

Content

25 pc(s)

Material

Steel

Length

30 mm

Thread size

M8

Head shape

T-head

Type

T-head screws with nuts DIN 261

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 106191 TOOLCRAFT 106191 T-head bolt M8 30 mm DIN 261 Steel 25 pc(s)

Description

This text is machine translated.

T-head screws DIN 261 Mu 4.6 Dimensions: M8x30

Scope of delivery

  • 25 x T-head screws with nuts DIN 261.

More interesting products

(*All information is plus legal VAT)