• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1061981 Allen screws M12 130 mm Hex socket (Allen) DIN 912 Stainless steel A2 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cylinder Screws

Our service for you

Technical specifications

Product type

Allen screws

Drive

Hex socket (Allen)

DIN standard

DIN 912

Content

10 pc(s)

Material

Stainless steel

Length

130 mm

Thread size

M12

Material properties

A2

Head shape

Cheese head

Type

Cylinder screws DIN 912

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1061981 TOOLCRAFT 1061981 Allen screws M12 130 mm Hex socket (Allen) DIN 912 Stainless steel A2 10 pc(s)

Description

Features

  • DIN 912 A2 cylinder screws with hexagon socket dimensions: M12 x 130