• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1062299 Allen screws M16 90 mm Hex socket (Allen) DIN 912 Stainless steel A4 25 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cylinder Screws

Our service for you

Technical specifications

Product type

Allen screws

Drive

Hex socket (Allen)

DIN standard

DIN 912

Content

25 pc(s)

Material

Stainless steel

Length

90 mm

Thread size

M16

Material properties

A4

Head shape

Cheese head

Type

Cylinder screws DIN 912

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1062299 TOOLCRAFT 1062299 Allen screws M16 90 mm Hex socket (Allen) DIN 912 Stainless steel A4 25 pc(s)

Description

Features

  • DIN 912 A4 cylinder screws with hexagon socket dimensions: M16 x 90