• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1062868 Setscrew M12 30 mm Stainless steel A1, A2 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Studs

Our service for you

Technical specifications

Product type

Setscrew

Material

Stainless steel

Thread size

M12

Length

30 mm

Drive

Hex socket (Allen)

Content

10 pc(s)

Material properties

A1

A2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1062868 TOOLCRAFT 1062868 Setscrew M12 30 mm Stainless steel A1, A2 10 pc(s)

Description

Features

  • DIN 915 A1/A2 threaded pins with stud with hexagon socket dimensions: M12 x 30