• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1062927 Setscrew M3 10 mm Stainless steel A1, A2 50 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Studs

Our service for you

Technical specifications

Product type

Setscrew

Material

Stainless steel

Thread size

M3

Length

10 mm

Drive

Hex socket (Allen)

Content

50 pc(s)

Material properties

A1

A2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1062927 TOOLCRAFT 1062927 Setscrew M3 10 mm Stainless steel A1, A2 50 pc(s)

Description

Features

  • DIN 916 A1/A2 threaded pin with ring-cutter with hexagon socket dimensions: M3x10

More interesting products

(*All information is plus legal VAT)