• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1063067 Hex cap nuts M6 DIN 917 Stainless steel 500 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hexagon domed cap nuts

Our service for you

Technical specifications

Product type

Hex cap nuts

Material

Stainless steel

Thread size

M6

Content

500 pc(s)

DIN standard

DIN 917

Material (details)

Stainless steel A1/A2

Type

DIN 917 polyamide hexagon domed cap nuts

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1063067 TOOLCRAFT 1063067 Hex cap nuts M6 DIN 917 Stainless steel 500 pc(s)

Description

Features

  • DIN 917 A1/A2 hex cap nuts, low form size: M6