• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1063122 Pan head screws M5 12 mm Slot DIN 923 Stainless steel 100 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Flat-head screws

Our service for you

Technical specifications

Product type

Pan head screws

Drive

Slot

DIN standard

DIN 923

Content

100 pc(s)

Material

Stainless steel

Length

12 mm

Thread size

M5

Head shape

Pan head

Type

Flat-head screws DIN 923

Documents & Downloads

Datasheet

Datasheet 1063122 TOOLCRAFT 1063122 Pan head screws M5 12 mm Slot DIN 923 Stainless steel 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1063122 TOOLCRAFT 1063122 Pan head screws M5 12 mm Slot DIN 923 Stainless steel 100 pc(s)

Description

Features

  • DIN 923 1.4305 (A1) flat-head screws M. slot/approach turned = With Undercut size: M5 x 12 x 7.0