• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1063124 Pan head screws M6 3 mm Slot DIN 923 Stainless steel 100 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Flat-head screws

Our service for you

Technical specifications

Product type

Pan head screws

Drive

Slot

DIN standard

DIN 923

Content

100 pc(s)

Material

Stainless steel

Length

3 mm

Thread size

M6

Head shape

Pan head

Type

Flat-head screws DIN 923

Documents & Downloads

Datasheet

Datasheet 1063124 TOOLCRAFT 1063124 Pan head screws M6 3 mm Slot DIN 923 Stainless steel 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1063124 TOOLCRAFT 1063124 Pan head screws M6 3 mm Slot DIN 923 Stainless steel 100 pc(s)

Description

Features

  • DIN 923 1.4305 (A1) flat-head screws M. slot/approach turned = With Undercut size: M 6 x 3 x 9.0