• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1063153 Hexagonal slab weld nuts M12 DIN 929 Stainless steel A4 50 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hexagonal slab weld nuts

Material

Stainless steel

Thread size

M12

Content

50 pc(s)

DIN standard

DIN 929

Material properties

A4

Material (details)

A4 stainless steel

Type

Sechskant-Anschwei ssmu. DIN 929

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1063153 TOOLCRAFT 1063153 Hexagonal slab weld nuts M12 DIN 929 Stainless steel A4 50 pc(s)

Description

Features

  • DIN 929 A4 Hexagonal slab weld nuts dimensions: M12