• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1063397 Hexagon head screw M27 230 mm Hex head DIN 931 Stainless steel A2 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cap Screws

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

DIN standard

DIN 931

Content

1 pc(s)

Material

Stainless steel

Length

230 mm

Thread size

M27

Material properties

A2

Head shape

Hex head

Type

Hexagonal screws DIN 931

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1063397 TOOLCRAFT 1063397 Hexagon head screw M27 230 mm Hex head DIN 931 Stainless steel A2 1 pc(s)

Description

Features

  • DIN 931 A2 cap screws with shaft dimensions: M27 x 230