• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1063954 Hexagon head screw M12 80 mm Hex head DIN 931 Stainless steel A4 25 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cap Screws

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

DIN standard

DIN 931

Content

25 pc(s)

Material

Stainless steel

Length

80 mm

Thread size

M12

Material properties

A4

Head shape

Hex head

Type

Hexagonal screws DIN 931

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1063954 TOOLCRAFT 1063954 Hexagon head screw M12 80 mm Hex head DIN 931 Stainless steel A4 25 pc(s)

Description

Features

  • DIN 931 A 4-80 Cap Screws with shaft dimensions: M12 x 80