• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1063978 Hexagon head screw M16 140 mm Hex head DIN 931 Stainless steel A4 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cap Screws

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

DIN standard

DIN 931

Content

1 pc(s)

Material

Stainless steel

Length

140 mm

Thread size

M16

Material properties

A4

Head shape

Hex head

Type

Hexagonal screws DIN 931

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1063978 TOOLCRAFT 1063978 Hexagon head screw M16 140 mm Hex head DIN 931 Stainless steel A4 1 pc(s)

Description

Features

  • DIN 931 A 4-80 Cap Screws with shaft dimensions: M16 x 140