• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1063998 Hexagon head screw M3 8 mm Hex head DIN 933 Stainless steel A2 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 5.49 / piece)
€ 7.99
-31 %
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Cap Screws

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

DIN standard

DIN 933

Content

100 pc(s)

Material

Stainless steel

Length

8 mm

Thread size

M3

Material properties

A2

Head shape

Hex head

Type

Hexagonal screws DIN 933

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1063998 TOOLCRAFT 1063998 Hexagon head screw M3 8 mm Hex head DIN 933 Stainless steel A2 100 pc(s)

Description

Features

  • DIN 933 A2 Cap Screws Thread up to head size: M3x8

More interesting products

(*All information is plus legal VAT)