• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1064036 Hexagon head screw M5 40 mm Hex head DIN 933 Stainless steel A2 200 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cap Screws

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

DIN standard

DIN 933

Content

200 pc(s)

Material

Stainless steel

Length

40 mm

Thread size

M5

Material properties

A2

Head shape

Hex head

Type

Hexagonal screws DIN 933

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1064036 TOOLCRAFT 1064036 Hexagon head screw M5 40 mm Hex head DIN 933 Stainless steel A2 200 pc(s)

Description

Features

  • DIN 933 A2 Cap Screws Thread up to head size: M5x40