• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1064924 Hexagonal nuts M1.6 DIN 934 Stainless steel 500 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hexagon nuts

Our service for you

Technical specifications

Product type

Hexagonal nuts

Material

Stainless steel

Thread size

M1.6

Content

500 pc(s)

DIN standard

DIN 934

Material (details)

Stainless steel A1/A2

Type

DIN 934 hex nuts

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1064924 TOOLCRAFT 1064924 Hexagonal nuts M1.6 DIN 934 Stainless steel 500 pc(s)

Description

Features

  • DIN 934 A1/A2 hex nuts dimensions: M 1.6