• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1064963 Hexagonal nuts M22 DIN 934 Stainless steel A4 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hexagonal nuts

Material

Stainless steel

Thread size

M22

Content

10 pc(s)

DIN standard

DIN 934

Material properties

A4

Material (details)

A4 stainless steel

Type

DIN 934 hex nuts

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1064963 TOOLCRAFT 1064963 Hexagonal nuts M22 DIN 934 Stainless steel A4 10 pc(s)

Description

Features

  • DIN 934 A4 hex nuts dimensions: M22