• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1065302 Studs M16 50 mm DIN 939 Stainless steel A2 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pin screws

Our service for you

Technical specifications

Product type

Studs

DIN standard

DIN 939

Content

10 pc(s)

Material

Stainless steel

Length

50 mm

Thread size

M16

Material properties

A2

Type

Pin screws DIN 939

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1065302 TOOLCRAFT 1065302 Studs M16 50 mm DIN 939 Stainless steel A2 10 pc(s)

Description

Features

  • DIN 939 A2 pin screws, single-consuming = 1.25 d dimensions: M16 x 50