• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1065324 Studs M8 20 mm DIN 939 Stainless steel A4 25 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pin screws

Our service for you

Technical specifications

Product type

Studs

DIN standard

DIN 939

Content

25 pc(s)

Material

Stainless steel

Length

20 mm

Thread size

M8

Material properties

A4

Type

Pin screws DIN 939

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1065324 TOOLCRAFT 1065324 Studs M8 20 mm DIN 939 Stainless steel A4 25 pc(s)

Description

Features

  • DIN 939 A4 pin screws, single-consuming = 1.25 d dimensions: M8x20