• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1065412 Countersunk screws M1 5 mm Slot DIN 963 Stainless steel A2 1000 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Countersunk screws

Our service for you

Technical specifications

Product type

Countersunk screws

Drive

Slot

DIN standard

DIN 963

Content

1000 pc(s)

Material

Stainless steel

Length

5 mm

Thread size

M1

Material properties

A2

Head shape

Countersunk

Type

Countersunk screws DIN963

Documents & Downloads

Datasheet

Datasheet 1065412 TOOLCRAFT 1065412 Countersunk screws M1 5 mm Slot DIN 963 Stainless steel A2 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 1065412 TOOLCRAFT 1065412 Countersunk screws M1 5 mm Slot DIN 963 Stainless steel A2 1000 pc(s)

Description

Features

  • DIN 963 A2 countersunk screws with slot size: M1 x 5