• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1065683 Countersunk screws M8 80 mm Slot DIN 963 Stainless steel A4 50 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Countersunk screws

Our service for you

Technical specifications

Product type

Countersunk screws

Drive

Slot

DIN standard

DIN 963

Content

50 pc(s)

Material

Stainless steel

Length

80 mm

Thread size

M8

Material properties

A4

Head shape

Countersunk

Type

Countersunk screws DIN963

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1065683 TOOLCRAFT 1065683 Countersunk screws M8 80 mm Slot DIN 963 Stainless steel A4 50 pc(s)

Description

Features

  • DIN 963 A4 countersunk screws with slot dimensions: M8 x 80