• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1065983 Countersunk screws M3 40 mm Pozidriv DIN 965 Stainless steel A2 500 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Countersunk screws

Our service for you

Technical specifications

Product type

Countersunk screws

Drive

Pozidriv

DIN standard

DIN 965

Content

500 pc(s)

Material

Stainless steel

Length

40 mm

Thread size

M3

Material properties

A2

Head shape

Countersunk

Type

Countersunk screws DIN 965

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1065983 TOOLCRAFT 1065983 Countersunk screws M3 40 mm Pozidriv DIN 965 Stainless steel A2 500 pc(s)

Description

Features

  • DIN 965 A2-Z countersunk screws with Pozidrive cross-head Z dimensions: M3x40-Z