• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1066229 Countersunk screws M6 80 mm Phillips DIN 965 Stainless steel A4 200 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Countersunk screws

Our service for you

Technical specifications

Product type

Countersunk screws

Drive

Phillips

DIN standard

DIN 965

Content

200 pc(s)

Material

Stainless steel

Length

80 mm

Thread size

M6

Material properties

A4

Head shape

Countersunk

Type

Countersunk screws DIN 965

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1066229 TOOLCRAFT 1066229 Countersunk screws M6 80 mm Phillips DIN 965 Stainless steel A4 200 pc(s)

Description

Features

  • DIN 965 A4 countersunk screws with Phillips cross-recess H dimensions: M6 x 80-H