• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1066514 Threaded rod M10 1 m Stainless steel A2 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Threaded Rods

Our service for you

Technical specifications

Product type

Threaded rod

Length

1 m

Material

Stainless steel

Thread size

M10

Dim

(Ø x L) 10 mm x 1 m

DIN standard

DIN 975

Content

1 pc(s)

Material properties

A2

(Ø)

10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1066514 TOOLCRAFT 1066514 Threaded rod M10 1 m Stainless steel A2 1 pc(s)

Description

Features

  • DIN 975 A2 left threaded rods, length 1000 mm with metric left thread dimensions: M10-LH

Hints

N.B. Dimension tolerance: up to 1.5%