• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1066520 Threaded rod M12 2 m Stainless steel A2 5 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Threaded Rods

Our service for you

Technical specifications

Product type

Threaded rod

Length

2 m

Material

Stainless steel

Thread size

M12

DIN standard

DIN 975

Content

5 pc(s)

Material properties

A2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1066520 TOOLCRAFT 1066520 Threaded rod M12 2 m Stainless steel A2 5 pc(s)

Description

Features

  • DIN 975 A2 2000 threaded rods, length 2000 mm. Dimensions: M12 x2000

Hints

N.B. Dimension tolerance: up to 1.5%