• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1066807 Grooved straight pin (Ø x L) 3 mm x 10 mm Stainless steel A1 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Grooved straight pin

Length

10 mm

Content

100 pc(s)

(Ø)

3 mm

Material

Stainless steel

DIN standard

DIN 1473

Dim

(Ø x L) 3 mm x 10 mm

Material properties

A1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1066807 TOOLCRAFT 1066807 Grooved straight pin (Ø x L) 3 mm x 10 mm Stainless steel A1 100 pc(s)

Description

Features

  • DIN 1473 1.4305 (A1) Grooved straight pin dimensions: 3 x 10

What kind of Cylinder pins, Conical pins are you looking for?