• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1066859 Round head grooved pin (Ø x L) 1.4 mm x 5 mm Stainless steel A2 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Round head grooved pin

Our service for you

Technical specifications

Product type

Round head grooved pin

Length

5 mm

Content

100 pc(s)

(Ø)

1.4 mm

Material

Stainless steel

DIN standard

DIN 1476

Dim

(Ø x L) 1.4 mm x 5 mm

Material properties

A2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1066859 TOOLCRAFT 1066859 Round head grooved pin (Ø x L) 1.4 mm x 5 mm Stainless steel A2 100 pc(s)

Description

Features

  • DIN 1476 1.4567 1.4303 (A2) round head grooved pin dimensions: 1.4 x 5

What kind of Cylinder pins, Conical pins are you looking for?