• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1067100 Hexagonal nuts M12 Stainless steel A2 250 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hexagonal nuts

Material

Stainless steel

Thread size

M12

Content

250 pc(s)

ISO standard

ISO 4032

Material properties

A2

Material (details)

A2 stainless steel

Type

Hexagon nuts ISO 4032

Standards

ISO 4032

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1067100 TOOLCRAFT 1067100 Hexagonal nuts M12 Stainless steel A2 250 pc(s)

Description

Features

  • ISO 4032 A2 hex nuts, ISO-type 1 Dimensions: M12