• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1067273 Keys DIN 6885 Stainless steel A4 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Keys

DIN standard

DIN 6885

Material

Stainless steel

Shape

A, high, rounded ends, no holes

Content

10 pc(s)

Material properties

A4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1067273 TOOLCRAFT 1067273 Keys DIN 6885 Stainless steel A4 10 pc(s)

Description

Features

  • DIN 6885 A4 shape A pass springs, high shape A rundstirnig (No Hole(s)) Dimensions: A 8 x 7 x 90

What kind of Split Lock Washers & Rings are you looking for?