• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1067434 Allen screws M4 12 mm Hex socket (Allen) DIN 6912 Stainless steel A4 200 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cylinder Screws

Our service for you

Technical specifications

Product type

Allen screws

Drive

Hex socket (Allen)

DIN standard

DIN 6912

Content

200 pc(s)

Material

Stainless steel

Length

12 mm

Thread size

M4

Material properties

A4

Head shape

Cheese head

Type

Cylinder Screws DIN 6912

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1067434 TOOLCRAFT 1067434 Allen screws M4 12 mm Hex socket (Allen) DIN 6912 Stainless steel A4 200 pc(s)

Description

Features

  • DIN 6912 A4 cylinder screws with hexagon socket low head, with key management dimensions: M4x12