• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1068037 Split lock ring Inside diameter: 3 mm DIN 7980 Stainless steel 1000 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Spring rings

Our service for you

Technical specifications

Product type

Split lock ring

DIN standard

DIN 7980

Material

Stainless steel

Inside diameter

3 mm

Outside Ø

5.6 mm

Content

1000 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1068037 TOOLCRAFT 1068037 Split lock ring Inside diameter: 3 mm DIN 7980 Stainless steel 1000 pc(s)

Description

Features

  • DIN 7980 1.4310 spring rings for cylinder screws dimensions: 3

What kind of Split Lock Washers & Rings are you looking for?