• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1068886 Slotted spring pins (Ø x L) 2 mm x 26 mm Stainless steel 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Spring Pins

Our service for you

Technical specifications

Content

100 pc(s)

Product type

Slotted spring pins

Length

26 mm

Material

Stainless steel

ISO standard

ISO 8752

Dim

(Ø x L) 2 mm x 26 mm

(Ø)

2 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1068886 TOOLCRAFT 1068886 Slotted spring pins (Ø x L) 2 mm x 26 mm Stainless steel 100 pc(s)

Description

Features

  • Slotted spring pins ISO 8752 1.4310, heavy-duty dimensions: 2 x 26

What kind of Model Making - Solder & Adpater Sleeves are you looking for?