• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1068888 Slotted spring pins (Ø x L) 2.5 mm x 6 mm Stainless steel 100 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Spring Pins

Our service for you

Technical specifications

Content

100 pc(s)

Product type

Slotted spring pins

Length

6 mm

Material

Stainless steel

ISO standard

ISO 8752

Dim

(Ø x L) 2.5 mm x 6 mm

(Ø)

2.5 mm

Documents & Downloads

Datasheet

Datasheet 1068888 TOOLCRAFT 1068888 Slotted spring pins (Ø x L) 2.5 mm x 6 mm Stainless steel 100 pc(s)

Datasheet 1068888 TOOLCRAFT 1068888 Slotted spring pins (Ø x L) 2.5 mm x 6 mm Stainless steel 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1068888 TOOLCRAFT 1068888 Slotted spring pins (Ø x L) 2.5 mm x 6 mm Stainless steel 100 pc(s)

Description

Features

  • Slotted spring pins ISO 8752 1.4310, heavy-duty dimensions: 2.5 x 6

What kind of Model Making - Solder & Adpater Sleeves are you looking for?

More interesting products

(*All information is plus legal VAT)