• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1069046 Countersunk screws M4 8 mm Hex socket (Allen) Stainless steel A2 500 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 15.99 / piece)
€ 29.99
-47 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Countersunk screws

Our service for you

Technical specifications

Product type

Countersunk screws

Drive

Hex socket (Allen)

ISO standard

ISO 10642

Content

500 pc(s)

Material

Stainless steel

Length

8 mm

Thread size

M4

Material properties

A2

Head shape

Countersunk

Type

Countersunk screws ISO 10642

Standards

ISO 10642

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1069046 TOOLCRAFT 1069046 Countersunk screws M4 8 mm Hex socket (Allen) Stainless steel A2 500 pc(s)

Description

Features

  • ISO 10642 A2 countersunk screws m. Allen dimensions: M4x8

More interesting products

(*All information is plus legal VAT)